
0272-0-01-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11302-ND |
Manufacturer | |
Manufacturer Product Number | 0272-0-01-80-00-00-03-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.072" (1.83mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.259" (6.58mm) | |
Length - Overall | 0.416" (10.57mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹65.23000 | ₹652.30 |
| 25 | ₹61.16720 | ₹1,529.18 |
| 50 | ₹58.24120 | ₹2,912.06 |
| 100 | ₹55.46430 | ₹5,546.43 |
| 250 | ₹51.98288 | ₹12,995.72 |
| 500 | ₹49.50040 | ₹24,750.20 |
| 1,000 | ₹47.13627 | ₹47,136.27 |
| 3,000 | ₹43.62068 | ₹1,30,862.04 |