
0301-1-15-15-47-14-10-0 | |
|---|---|
DigiKey Part Number | 0301-1-15-15-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0301-1-15-15-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.537" (13.64mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.250" (6.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹147.23400 | ₹1,472.34 |
| 25 | ₹138.02720 | ₹3,450.68 |
| 50 | ₹131.42960 | ₹6,571.48 |
| 100 | ₹125.13950 | ₹12,513.95 |
| 250 | ₹117.29880 | ₹29,324.70 |
| 500 | ₹111.70020 | ₹55,850.10 |
| 1,000 | ₹106.36809 | ₹1,06,368.09 |
| 3,000 | ₹98.43858 | ₹2,95,315.74 |