
0301-1-15-80-47-27-10-0 | |
|---|---|
DigiKey Part Number | 0301-1-15-80-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0301-1-15-80-47-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.537" (13.64mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.250" (6.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹116.94800 | ₹1,169.48 |
| 25 | ₹109.62400 | ₹2,740.60 |
| 50 | ₹104.38700 | ₹5,219.35 |
| 100 | ₹99.40150 | ₹9,940.15 |
| 250 | ₹93.17108 | ₹23,292.77 |
| 500 | ₹88.72052 | ₹44,360.26 |
| 1,000 | ₹84.48522 | ₹84,485.22 |
| 3,000 | ₹78.18585 | ₹2,34,557.55 |