
0326-2-19-15-06-27-10-0 | |
|---|---|
DigiKey Part Number | ED90080-ND |
Manufacturer | |
Manufacturer Product Number | 0326-2-19-15-06-27-10-0 |
Description | CONN PIN RCPT .022-.032 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.094" (2.39mm) |
Series | Socket Depth 0.170" (4.32mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.294" (7.47mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹74.64200 | ₹746.42 |
| 25 | ₹69.96400 | ₹1,749.10 |
| 50 | ₹66.60940 | ₹3,330.47 |
| 100 | ₹63.43170 | ₹6,343.17 |
| 250 | ₹59.45268 | ₹14,863.17 |
| 500 | ₹56.61050 | ₹28,305.25 |
| 1,000 | ₹53.90717 | ₹53,907.17 |
| 2,500 | ₹50.53253 | ₹1,26,331.32 |