
0329-0-15-01-34-01-10-0 | |
|---|---|
DigiKey Part Number | 0329-015013401100-ND |
Manufacturer | |
Manufacturer Product Number | 0329-0-15-01-34-01-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.221" (5.61mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.221" (5.61mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | Knockout Bottom | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹103.71600 | ₹1,037.16 |
| 25 | ₹97.21160 | ₹2,430.29 |
| 50 | ₹92.57100 | ₹4,628.55 |
| 100 | ₹88.14460 | ₹8,814.46 |
| 250 | ₹82.62244 | ₹20,655.61 |
| 500 | ₹78.67880 | ₹39,339.40 |
| 1,000 | ₹74.92154 | ₹74,921.54 |
| 3,000 | ₹69.33504 | ₹2,08,005.12 |