
0336-0-15-01-34-01-04-0 | |
|---|---|
DigiKey Part Number | 0336-015013401040-ND |
Manufacturer | |
Manufacturer Product Number | 0336-0-15-01-34-01-04-0 |
Description | CONN PIN RCPT .032-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.385" (9.78mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.089" (2.26mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹108.74800 | ₹1,087.48 |
| 25 | ₹101.90840 | ₹2,547.71 |
| 50 | ₹97.02520 | ₹4,851.26 |
| 100 | ₹92.39390 | ₹9,239.39 |
| 250 | ₹86.60336 | ₹21,650.84 |
| 500 | ₹82.46774 | ₹41,233.87 |
| 1,000 | ₹78.53064 | ₹78,530.64 |
| 3,000 | ₹72.67421 | ₹2,18,022.63 |
