
0367-0-15-01-23-01-10-0 | |
|---|---|
DigiKey Part Number | 0367-015012301100-ND |
Manufacturer | |
Manufacturer Product Number | 0367-0-15-01-23-01-10-0 |
Description | CONN PIN RCPT .045-.065 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.040" (1.02mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Tail Diameter 0.032" (0.81mm) Square |
Packaging Bulk | Socket Depth 0.140" (3.56mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.285" (7.24mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | Base Product Number |
Pin Hole Diameter 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹78.87822 | ₹78,878.22 |