
0369-0-67-80-31-27-10-0 | |
|---|---|
DigiKey Part Number | 54-0369-0-67-80-31-27-10-0TR-ND - Tape & Reel (TR) 54-0369-0-67-80-31-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0369-0-67-80-31-27-10-0 |
Description | RECEPTACLE WITH OFP SOLDER BARRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.078" (1.98mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.047" (1.19mm) | |
Flange Diameter | 0.061" (1.55mm) | |
Tail Diameter | - | |
Socket Depth | 0.069" (1.75mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹120.30300 | ₹1,203.03 |
| 25 | ₹112.71760 | ₹2,817.94 |
| 50 | ₹107.33160 | ₹5,366.58 |
| 100 | ₹102.20640 | ₹10,220.64 |
| 250 | ₹95.79892 | ₹23,949.73 |
| 500 | ₹91.22350 | ₹45,611.75 |
| 1,000 | ₹86.86892 | ₹86,868.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₹79.85278 | ₹2,63,514.17 |
| 6,600 | ₹76.04486 | ₹5,01,896.08 |
| 9,900 | ₹73.90280 | ₹7,31,637.72 |
