Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380-0-67-80-48-27-10-0

DigiKey Part Number
54-0380-0-67-80-48-27-10-0TR-ND - Tape & Reel (TR)
54-0380-0-67-80-48-27-10-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0380-0-67-80-48-27-10-0
Description
RECEPTACLE WITH OFP SOLDER BARRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.107" (2.72mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.063" (1.60mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.095" (2.41mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,960
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹132.32000₹132.32
10₹112.10300₹1,121.03
25₹105.07640₹2,626.91
50₹100.04440₹5,002.22
100₹95.26400₹9,526.40
250₹89.29084₹22,322.71
500₹85.02664₹42,513.32
1,000₹80.96838₹80,968.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₹75.29595₹2,10,828.66
5,600₹71.70463₹4,01,545.93
8,400₹69.68427₹5,85,347.87
Manufacturers Standard Package