
0415-0-15-80-16-80-10-0 | |
|---|---|
DigiKey Part Number | ED11332-ND |
Manufacturer | |
Manufacturer Product Number | 0415-0-15-80-16-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹85.82400 | ₹858.24 |
| 25 | ₹80.47560 | ₹2,011.89 |
| 50 | ₹76.63620 | ₹3,831.81 |
| 100 | ₹72.96460 | ₹7,296.46 |
| 250 | ₹68.39108 | ₹17,097.77 |
| 500 | ₹65.12396 | ₹32,561.98 |
| 1,000 | ₹62.01528 | ₹62,015.28 |
| 3,000 | ₹57.38953 | ₹1,72,168.59 |