
0569-0-15-15-11-14-10-0 | |
|---|---|
DigiKey Part Number | 0569-0-15-15-11-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0569-0-15-15-11-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.123" (3.12mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹96.26100 | ₹962.61 |
| 25 | ₹90.20400 | ₹2,255.10 |
| 50 | ₹85.88020 | ₹4,294.01 |
| 100 | ₹81.78000 | ₹8,178.00 |
| 250 | ₹76.65108 | ₹19,162.77 |
| 500 | ₹72.98886 | ₹36,494.43 |
| 1,000 | ₹69.50464 | ₹69,504.64 |
| 3,000 | ₹64.32133 | ₹1,92,963.99 |