Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0577-0-15-80-21-27-10-0

DigiKey Part Number
0577-0-15-80-21-27-10-0-ND
Manufacturer
Manufacturer Product Number
0577-0-15-80-21-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.045" (1.14mm)
Flange Diameter
0.058" (1.47mm)
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹108.10000₹108.10
10₹92.16100₹921.61
25₹86.40200₹2,160.05
50₹82.26460₹4,113.23
100₹78.33220₹7,833.22
250₹73.42684₹18,356.71
500₹69.91932₹34,959.66
1,000₹66.58047₹66,580.47
3,000₹61.61520₹1,84,845.60
Manufacturers Standard Package