
0579-0-15-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED11354-ND |
Manufacturer | |
Manufacturer Product Number | 0579-0-15-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.225" (5.72mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹105.20700 | ₹1,052.07 |
| 25 | ₹98.62800 | ₹2,465.70 |
| 50 | ₹93.93140 | ₹4,696.57 |
| 100 | ₹89.43060 | ₹8,943.06 |
| 250 | ₹83.82640 | ₹20,956.60 |
| 500 | ₹79.82500 | ₹39,912.50 |
| 1,000 | ₹76.01368 | ₹76,013.68 |
| 3,000 | ₹70.34580 | ₹2,11,037.40 |