PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0995-0-00-34-00-00-03-0

DigiKey Part Number
0995-000340000030-ND
Manufacturer
Manufacturer Product Number
0995-0-00-34-00-00-03-0
Description
CONN PC PIN CIRC 0.036DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.036" (0.91mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.281" (7.14mm)
Length - Below Flange
-
Length - Overall
0.313" (7.95mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹163.08000₹163.08
10₹138.66100₹1,386.61
25₹129.93840₹3,248.46
50₹123.73240₹6,186.62
100₹117.81510₹11,781.51
250₹110.42912₹27,607.28
500₹105.15480₹52,577.40
1,000₹100.13674₹1,00,136.74
3,000₹92.67161₹2,78,014.83
Manufacturers Standard Package