
1020-3-05-15-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1020-305150000010-ND |
Manufacturer | |
Manufacturer Product Number | 1020-3-05-15-00-00-01-0 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.663" (16.84mm) | |
Length - Below Flange | - | |
Length - Overall | 0.693" (17.60mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Wire Wrap | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹95.51600 | ₹955.16 |
| 25 | ₹89.53320 | ₹2,238.33 |
| 50 | ₹85.24660 | ₹4,262.33 |
| 100 | ₹81.16500 | ₹8,116.50 |
| 250 | ₹76.07704 | ₹19,019.26 |
| 500 | ₹72.44466 | ₹36,222.33 |
| 1,000 | ₹68.98560 | ₹68,985.60 |
| 3,000 | ₹63.84080 | ₹1,91,522.40 |