
1047-3-17-80-30-27-02-0 | |
|---|---|
DigiKey Part Number | 1047-3-17-80-30-27-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 1047-3-17-80-30-27-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.782" (19.86mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.162" (4.12mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹89.89840 | ₹89,898.40 |