
110-88-320-41-530000 | |
|---|---|
DigiKey Part Number | 110-88-320-41-530000-ND |
Manufacturer | |
Manufacturer Product Number | 110-88-320-41-530000 |
Description | CONN IC SKT DBL |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Material - Post Brass Alloy |
Packaging Bulk | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type DIP, 0.3" (7.62mm) Row Spacing | Termination Post Length 0.125" (3.18mm) |
Number of Positions or Pins (Grid) 20 (2 x 10) | Material Flammability Rating UL94 V-0 |
Pitch - Mating 0.100" (2.54mm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |