
114-43-314-41-117000 | |
|---|---|
DigiKey Part Number | 114-43-314-41-117000-ND |
Manufacturer | |
Manufacturer Product Number | 114-43-314-41-117000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,582.30000 | ₹1,582.30 |
| 10 | ₹1,344.58100 | ₹13,445.81 |
| 28 | ₹1,250.35643 | ₹35,009.98 |
| 56 | ₹1,190.66750 | ₹66,677.38 |
| 112 | ₹1,133.86563 | ₹1,26,992.95 |
| 252 | ₹1,070.86246 | ₹2,69,857.34 |
| 504 | ₹1,019.80798 | ₹5,13,983.22 |