
150-10-628-00-001000 | |
|---|---|
DigiKey Part Number | 15010-62800001000-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-628-00-001000 |
Description | CONN HDR DIP POST 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,044.81000 | ₹2,044.81 |
| 14 | ₹1,697.24429 | ₹23,761.42 |
| 112 | ₹1,465.70152 | ₹1,64,158.57 |
| 504 | ₹1,318.29288 | ₹6,64,419.61 |