Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578-0-57-15-00-00-03-0

DigiKey Part Number
ED10763TR-ND - Tape & Reel (TR)
ED10763CT-ND - Cut Tape (CT)
ED10763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1578-0-57-15-00-00-03-0
Description
CONN SPRING TARGET 1POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,678
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹47.33800₹473.38
100₹40.24700₹4,024.70
500₹35.92320₹17,961.60
1,000₹34.20672₹34,206.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200₹29.75869₹2,14,262.57
14,400₹28.33922₹4,08,084.77
21,600₹27.54073₹5,94,879.77
Manufacturers Standard Package