
1578-2-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10765TR-ND - Tape & Reel (TR) ED10765CT-ND - Cut Tape (CT) ED10765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1578-2-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹48.27000 | ₹482.70 |
| 100 | ₹41.00180 | ₹4,100.18 |
| 500 | ₹36.59042 | ₹18,295.21 |
| 1,000 | ₹34.84225 | ₹34,842.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,125 | ₹31.04757 | ₹1,59,118.80 |
| 10,250 | ₹29.56660 | ₹3,03,057.65 |
| 15,375 | ₹28.73335 | ₹4,41,775.26 |
| 25,625 | ₹27.71703 | ₹7,10,248.89 |









