2101-3-00-01-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101-3-00-01-00-00-07-0

DigiKey Part Number
2101-300010000070-ND
Manufacturer
Manufacturer Product Number
2101-3-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.43MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.135" (3.43mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.135" (3.43mm)
Length - Below Flange
0.130" (3.30mm)
Length - Overall
0.265" (6.73mm)
Mounting Type
Through Hole
Termination
Press-Fit, Knurled
Flange Diameter
0.063" (1.60mm)
Diameter - Turret Head
0.053" (1.35mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.053" (1.35mm)
Board Thickness
0.062" ~ 0.094" (1.57mm ~ 2.39mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹61.08000₹61.08
10₹51.51900₹515.19
25₹48.33200₹1,208.30
50₹46.01260₹2,300.63
100₹43.80850₹4,380.85
250₹41.06264₹10,265.66
500₹39.09928₹19,549.64
1,000₹37.23240₹37,232.40
3,000₹34.45493₹1,03,364.79
Manufacturers Standard Package