
2309-4-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2309-400440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2309-4-00-44-00-00-07-0 |
Description | TERM TURRET PIN L=1.93MM SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.076" (1.93mm) | |
Length - Below Flange | 0.287" (7.29mm) | |
Length - Overall | 0.363" (9.22mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.078" (1.98mm) | |
Diameter - Turret Head | 0.045" (1.14mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹71.10100 | ₹711.01 |
| 25 | ₹66.60920 | ₹1,665.23 |
| 50 | ₹63.42240 | ₹3,171.12 |
| 100 | ₹60.38450 | ₹6,038.45 |
| 250 | ₹56.59372 | ₹14,148.43 |
| 500 | ₹53.89132 | ₹26,945.66 |
| 1,000 | ₹51.31846 | ₹51,318.46 |
| 3,000 | ₹47.49038 | ₹1,42,471.14 |