
2320-3-01-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2320-301440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2320-3-01-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.046DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.281" (7.14mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.396" (10.06mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹92.72000 | ₹927.20 |
| 25 | ₹86.88680 | ₹2,172.17 |
| 50 | ₹82.73060 | ₹4,136.53 |
| 100 | ₹78.77010 | ₹7,877.01 |
| 250 | ₹73.83312 | ₹18,458.28 |
| 500 | ₹70.30510 | ₹35,152.55 |
| 1,000 | ₹66.94855 | ₹66,948.55 |
| 3,000 | ₹61.95627 | ₹1,85,868.81 |