
2320-3-01-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2320-3-01-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2320-3-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.281" (7.14mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.396" (10.06mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹71.84600 | ₹718.46 |
| 25 | ₹67.31760 | ₹1,682.94 |
| 50 | ₹64.11200 | ₹3,205.60 |
| 100 | ₹61.03680 | ₹6,103.68 |
| 250 | ₹57.21248 | ₹14,303.12 |
| 500 | ₹54.47840 | ₹27,239.20 |
| 1,000 | ₹51.87665 | ₹51,876.65 |
| 3,000 | ₹48.00756 | ₹1,44,022.68 |