Image for 2526-1-01-44-00-00-07-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2526-1-01-44-00-00-07-0

DigiKey Part Number
2526-101440000070-ND
Manufacturer
Manufacturer Product Number
2526-1-01-44-00-00-07-0
Description
CONN PC PIN CIRC 0.094DIA SILVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Silver 0.094" (2.39mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Slotted
Pin Size - Above Flange
0.094" (2.39mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.116" (2.95mm)
Length - Below Flange
0.053" (1.35mm)
Length - Overall
0.209" (5.31mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
0.064" (1.63mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Silver
Contact Finish Thickness
300.0µin (7.62µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹64.80527₹64,805.27
Manufacturers Standard Package