PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3104-2-00-21-00-00-08-0

DigiKey Part Number
ED11409-ND
Manufacturer
Manufacturer Product Number
3104-2-00-21-00-00-08-0
Description
CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.500" (12.70mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.602" (15.29mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,659
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹140.71000₹140.71
10₹119.18500₹1,191.85
25₹111.71120₹2,792.78
50₹106.36260₹5,318.13
100₹101.28390₹10,128.39
250₹94.93416₹23,733.54
500₹90.39974₹45,199.87
1,000₹86.08429₹86,084.29
3,000₹79.66595₹2,38,997.85
Manufacturers Standard Package