
3132-0-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3132-000010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3132-0-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin-Lead 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.395" (10.03mm) |
Series | Flange Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Tin-Lead |
Pin Size - Below Flange 0.060" (1.52mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹66.81400 | ₹668.14 |
| 25 | ₹62.62080 | ₹1,565.52 |
| 50 | ₹59.63900 | ₹2,981.95 |
| 100 | ₹56.78750 | ₹5,678.75 |
| 250 | ₹53.22412 | ₹13,306.03 |
| 500 | ₹50.68014 | ₹25,340.07 |
| 1,000 | ₹48.26010 | ₹48,260.10 |
| 3,000 | ₹44.66063 | ₹1,33,981.89 |