
3140-1-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3140-1-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3140-1-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.039" (0.99mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.039" (0.99mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.051" (1.30mm) | |
Length - Below Flange | 0.780" (19.81mm) | |
Length - Overall | 0.851" (21.62mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹71.94000 | ₹719.40 |
| 25 | ₹67.42920 | ₹1,685.73 |
| 50 | ₹64.18660 | ₹3,209.33 |
| 100 | ₹61.12070 | ₹6,112.07 |
| 250 | ₹57.28704 | ₹14,321.76 |
| 500 | ₹54.55108 | ₹27,275.54 |
| 1,000 | ₹51.94654 | ₹51,946.54 |
| 3,000 | ₹48.07217 | ₹1,44,216.51 |