
3147-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3147-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3147-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.250" (6.35mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.388" (9.86mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹70.82100 | ₹708.21 |
| 25 | ₹66.34840 | ₹1,658.71 |
| 50 | ₹63.18020 | ₹3,159.01 |
| 100 | ₹60.15160 | ₹6,015.16 |
| 250 | ₹56.38124 | ₹14,095.31 |
| 500 | ₹53.68632 | ₹26,843.16 |
| 1,000 | ₹51.12277 | ₹51,122.77 |
| 3,000 | ₹47.30898 | ₹1,41,926.94 |