
319-10-102-30-055000 | |
|---|---|
DigiKey Part Number | 319-10-102-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-102-30-055000 |
Description | CONN SPRING TARGET 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,058.16800 | ₹52,908.40 |
