
3320-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3320-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3320-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.19496 | ₹39,194.96 |