335-10-120-00-160000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 6,241
Unit Price: ₹1,363.78000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335-10-120-00-160000

DigiKey Part Number
335-10-120-00-160000-ND
Manufacturer
Manufacturer Product Number
335-10-120-00-160000
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-10-120-00-160000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.125" (3.18mm)
Series
Contact Length - Post
0.104" (2.64mm)
Packaging
Tube
Overall Contact Length
0.299" (7.60mm)
Part Status
Active
Insulation Height
0.050" (1.27mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Style
Insulation Color
Black
Shrouding
Unshrouded
Voltage Rating
100V, 150VDC
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-164-00-006000Mill-Max Manufacturing Corp.6,241ED6864-64-ND₹1,363.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,818.37000₹1,818.37
10₹1,545.61700₹15,456.17
100₹1,313.83080₹1,31,383.08
500₹1,172.92580₹5,86,462.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.