Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4280-0-67-80-47-27-10-0

DigiKey Part Number
54-4280-0-67-80-47-27-10-0TR-ND - Tape & Reel (TR)
54-4280-0-67-80-47-27-10-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4280-0-67-80-47-27-10-0
Description
RECEPTACLE WITH OFP SOLDER BARRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
4280-0-67-80-47-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
-
Socket Depth
0.098" (2.49mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,258
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹108.84100₹1,088.41
25₹102.02000₹2,550.50
50₹97.15580₹4,857.79
100₹92.50570₹9,250.57
250₹86.71144₹21,677.86
500₹82.56838₹41,284.19
1,000₹78.62755₹78,627.55
2,500₹73.89650₹1,84,741.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹69.29358₹4,15,761.48
12,000₹65.98998₹7,91,879.76
Manufacturers Standard Package