
4582-0-15-15-23-14-10-0 | |
|---|---|
DigiKey Part Number | 4582-0-15-15-23-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4582-0-15-15-23-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.435" (11.05mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | 0.032" (0.81mm) Square | |
Socket Depth | 0.270" (6.86mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹132.61270 | ₹1,32,612.70 |