
480-10-216-00-002000 | |
|---|---|
DigiKey Part Number | ED10266-ND |
Manufacturer | |
Manufacturer Product Number | 480-10-216-00-002000 |
Description | CONN HDR STRIP SOLDER 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹794.88000 | ₹794.88 |
| 25 | ₹633.40400 | ₹15,835.10 |
| 100 | ₹574.36120 | ₹57,436.12 |
| 500 | ₹512.73920 | ₹2,56,369.60 |
| 1,000 | ₹488.28998 | ₹4,88,289.98 |