
5601-0-01-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 5601-001210000030-ND |
Manufacturer | |
Manufacturer Product Number | 5601-0-01-21-00-00-03-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.191" (4.85mm) | |
Length - Below Flange | 0.203" (5.16mm) | |
Length - Overall | 0.406" (10.30mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹117.50800 | ₹1,175.08 |
| 25 | ₹110.14600 | ₹2,753.65 |
| 50 | ₹104.87160 | ₹5,243.58 |
| 100 | ₹99.85810 | ₹9,985.81 |
| 250 | ₹93.59600 | ₹23,399.00 |
| 500 | ₹89.12682 | ₹44,563.41 |
| 1,000 | ₹84.87195 | ₹84,871.95 |
| 3,000 | ₹78.54368 | ₹2,35,631.04 |