
5650-0-19-15-16-27-10-0 | |
|---|---|
DigiKey Part Number | ED11510-ND |
Manufacturer | |
Manufacturer Product Number | 5650-0-19-15-16-27-10-0 |
Description | CONN RECEPT PIN .022-.034" .295" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.295" (7.49mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | 0.295" (7.49mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹154.87500 | ₹1,548.75 |
| 25 | ₹145.18360 | ₹3,629.59 |
| 50 | ₹138.25080 | ₹6,912.54 |
| 100 | ₹131.64390 | ₹13,164.39 |
| 250 | ₹123.39692 | ₹30,849.23 |
| 500 | ₹117.50568 | ₹58,752.84 |
| 1,000 | ₹111.89682 | ₹1,11,896.82 |
| 3,000 | ₹103.55450 | ₹3,10,663.50 |