
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 35 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,751.73000 | ₹1,751.73 |
10 | ₹1,428.00400 | ₹14,280.04 |
25 | ₹1,316.58200 | ₹32,914.55 |
50 | ₹1,238.10040 | ₹61,905.02 |
100 | ₹1,164.34870 | ₹1,16,434.87 |
250 | ₹1,095.29296 | ₹2,73,823.24 |