
825-22-008-10-002101 | |
|---|---|
DigiKey Part Number | 825-22-008-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-008-10-002101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,180.25000 | ₹2,180.25 |
| 10 | ₹1,852.63500 | ₹18,526.35 |
| 25 | ₹1,736.62080 | ₹43,415.52 |
| 50 | ₹1,653.74840 | ₹82,687.42 |
| 100 | ₹1,574.86820 | ₹1,57,486.82 |
| 250 | ₹1,476.36136 | ₹3,69,090.34 |
| 500 | ₹1,405.99502 | ₹7,02,997.51 |