
832-10-008-10-005000 | |
|---|---|
DigiKey Part Number | ED11548-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-008-10-005000 |
Description | CONN HDR STRIP SOLDER 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 63 | ₹290.75508 | ₹18,317.57 |
| 126 | ₹276.87333 | ₹34,886.04 |
| 504 | ₹251.07526 | ₹1,26,541.93 |
| 1,008 | ₹239.09882 | ₹2,41,011.61 |
