
8685-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8685-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 8685-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.195" (4.95mm) | |
Length - Overall | 0.335" (8.51mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.033" (0.84mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹101.29300 | ₹1,012.93 |
| 25 | ₹94.90080 | ₹2,372.52 |
| 50 | ₹90.35320 | ₹4,517.66 |
| 100 | ₹86.03860 | ₹8,603.86 |
| 250 | ₹80.64316 | ₹20,160.79 |
| 500 | ₹76.79086 | ₹38,395.43 |
| 1,000 | ₹73.12585 | ₹73,125.85 |
| 3,000 | ₹67.67292 | ₹2,03,018.76 |