
873-22-006-00-012101 | |
|---|---|
DigiKey Part Number | 54-873-22-006-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 873-22-006-00-012101 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,742.58000 | ₹1,742.58 |
| 13 | ₹1,453.63000 | ₹18,897.19 |
| 26 | ₹1,384.24231 | ₹35,990.30 |
| 52 | ₹1,318.18769 | ₹68,545.76 |
| 104 | ₹1,255.29606 | ₹1,30,550.79 |
| 260 | ₹1,176.77431 | ₹3,05,961.32 |
| 507 | ₹1,122.67258 | ₹5,69,195.00 |