
MW-870-75 | |
|---|---|
DigiKey Part Number | 6081-MW-870-75-ND |
Manufacturer | |
Manufacturer Product Number | MW-870-75 |
Description | ADAPTOR, F PLUG TO F JACK, H/P 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) F Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹421.51000 | ₹421.51 |
| 10 | ₹358.38200 | ₹3,583.82 |
| 100 | ₹304.58680 | ₹30,458.68 |
| 1,000 | ₹258.91865 | ₹2,58,918.65 |