
HoBB1216(3038)-3W-1mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoBB1216(3038)-3W-1mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoBB1216(3038)-3W-1mR-1% |
Description | RES 0.001 OHM 1% 5W 1216(3038) |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Size / Dimension | 0.118" L x 0.150" W (3.00mm x 3.80mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹37.92700 | ₹379.27 |
| 100 | ₹27.76940 | ₹2,776.94 |