
HoBB1216(3038)-3W-1mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoBB1216(3038)-3W-1mR-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoBB1216(3038)-3W-1mR-5% |
Description | RES 0.001 OHM 5% 3W 3038 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | 25/ +150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.150" W (3.00mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹35.13100 | ₹351.31 |
| 100 | ₹27.89060 | ₹2,789.06 |