
HoBB1216(3038)-3W-2mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoBB1216(3038)-3W-2mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoBB1216(3038)-3W-2mR-1% |
Description | RES 0.002 OHM 1% 3W 3038 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | 25/ +150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.150" W (3.00mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 50 | ₹37.10660 | ₹1,855.33 |
| 100 | ₹33.46310 | ₹3,346.31 |
| 500 | ₹31.02722 | ₹15,513.61 |