0.25 mOhms ±1% 5W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoBB1216(3038)-5W-0.25mR-1%

DigiKey Part Number
5705-HoBB1216(3038)-5W-0.25mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoBB1216(3038)-5W-0.25mR-1%
Description
RES 0.00025 OHM 1% 5W 1216(3038)
Customer Reference
Detailed Description
0.25 mOhms ±1% 5W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
50ppm/°C
Operating Temperature
-50°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Ratings
-
Size / Dimension
0.118" L x 0.150" W (3.00mm x 3.80mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate ₹2,329.65 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10₹36.71500₹367.15
100₹29.81950₹2,981.95