65 mOhms ±2% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG25122R065G4

DigiKey Part Number
5705-HoCG25122R065G4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG25122R065G4
Description
RES 65mOhms 2% 2W 2512
Customer Reference
Detailed Description
65 mOhms ±2% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.032" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Milliohm Electronics
A separate ₹2,362.75 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):12000
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹17.01000₹17.01
50₹15.55640₹777.82
100₹14.56400₹1,456.40
500₹13.56596₹6,782.98
1,000₹12.06893₹12,068.93