New at DigiKey
0.25 mOhms ±5% 5W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoCG272550m25J1

DigiKey Part Number
5705-HoCG272550m25J1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoCG272550m25J1
Description
RES 0.25mOhms 5% 5W 2725
Customer Reference
Detailed Description
0.25 mOhms ±5% 5W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2725 (6865 Metric), 2527
Supplier Device Package
Ratings
-
Size / Dimension
0.256" L x 0.268" W (6.50mm x 6.80mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Milliohm Electronics
A separate ₹2,329.65 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
50₹27.91860₹1,395.93
100₹26.12000₹2,612.00
500₹24.33460₹12,167.30
1,000₹21.65084₹21,650.84